
N-Channel Silicon Carbide MOSFET, TO-247 package, offering 1200V drain-source voltage and 22A continuous drain current. Features low 160mΩ drain-source on-resistance and 1.2nF input capacitance. Designed for through-hole mounting with a maximum operating temperature of 175°C and 165W power dissipation. Includes fast switching characteristics with turn-on delay of 23ns and fall time of 27ns. RoHS compliant.
Sign in to ask questions about the Rohm SCT2160KEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCT2160KEC technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 160mR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 4V |
| Height | 5.03mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 208mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCT2160KE |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 23ns |
| Width | 20.95mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCT2160KEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
