
N-Channel Silicon Carbide MOSFET, 1200V Vdss, 14A continuous drain current, and 0.364 ohm Rds On Max. Features a TO-247 package for through-hole mounting, with a maximum power dissipation of 108W and an operating temperature range of -55°C to 175°C. Includes input capacitance of 667pF and fast switching times with a 29ns fall time. RoHS compliant.
Sign in to ask questions about the Rohm SCT2280KEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCT2280KEC technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 280mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 22V |
| Height | 5.03mm |
| Input Capacitance | 667pF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 364mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SCT2280KE |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 19ns |
| Width | 20.95mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCT2280KEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
