Power Field-Effect Transistor, featuring a single terminal position and one element. This MOSFET operates up to a maximum temperature of 175°C and is housed in a TO-268AA JEDEC package. Designed with two terminals, it is a discrete semiconductor component.
Rohm SCT2H12NYTB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-268AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCT2H12NYTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.