
N-channel Silicon Carbide MOSFET featuring 1700V breakdown voltage and 3.7A continuous drain current. This single-element, 3-terminal power field-effect transistor offers a low on-resistance of 1.5 ohms. Designed for high-performance applications, it is housed in a TO-3PFM package and adheres to ROHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SCT2H12NZGC11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCT2H12NZGC11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.