Power Field-Effect Transistor, 55A I(D), 1200V, 0.052ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SCT3040KLGC11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCT3040KLGC11 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCT3040KLGC11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.