N-Channel Silicon Carbide MOSFET, 1200V breakdown voltage, 31A continuous drain current, and 0.104 ohm on-resistance. This single-element power transistor features a 3-terminal TO-247 package, ideal for high-power switching applications.
Rohm SCT3080KLGC11 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SCT3080KLGC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.