The SH8K15TB is a surface mount SOP MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9A and a gate to source voltage of 20V. The device features a fall time of 10ns and a turn-on delay time of 10ns. It is RoHS compliant and suitable for use in high-temperature applications.
Rohm SH8K15TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 9A |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.