
The SH8K2TB1 is a 2 N-Channel MOSFET from Rohm with a maximum operating temperature of 150°C. It has a maximum power dissipation of 2W and a continuous drain current of 6A. The device is packaged in a SOP package and is designed for surface mount applications. The MOSFET has a drain to source breakdown voltage of 30V and a drain to source resistance of 33mR. It also features an input capacitance of 520pF and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SH8K2TB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SH8K2TB1 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 520pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 30mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SH8K2TB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.