
60V N-Channel MOSFET, 4.5A continuous drain current, featuring 55mR drain-to-source resistance. Surface mountable in an SOP package, this component offers a maximum power dissipation of 2W and an input capacitance of 500pF. Ideal for applications requiring 60V breakdown voltage and operation up to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SH8K32TB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SH8K32TB1 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 500pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 65mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SH8K32TB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.