Rohm SH8K3TB1 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 600pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 24mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SH8K3TB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.