
Power Field-Effect Transistor, 30V, 0.0093ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Rohm SH8KA7GZETB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.