Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SH8M12TB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SH8M12TB1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 250pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 42mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SH8M12TB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
