
Green diffused rectangular optoelectronic device featuring a 140° viewing angle and 18mcd luminous intensity. This surface mount component operates with a 20mA forward current, a 3020 package size, and a 1.5mm height. It is lead-free, RoHS compliant, and designed for operation between -40°C and 100°C.
Rohm SML-012PTT86A technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 3020 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012PTT86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
