Photo Transistor, 800nm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, 1305, 2 PIN
Rohm SML-810TBT86C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.