
This surface mount LED has a forward current rating of 10mA and a luminous intensity of 22.4mcd. It has a viewing angle of 140° and is available in a package quantity of 3000. The LED is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Rohm SML-811UTT86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-811UTT86A technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Red |
| Forward Current | 10mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Style | Clear, Diffused, Colored, Rectangular |
| Luminous Intensity | 22.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-811UTT86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.