
Surface mount optoelectronic device featuring a single yellow LED with a diffused, colorless, rectangular lens. This component offers a 140° viewing angle and a luminous intensity of 28mcd at a 10mA forward current. Operating across a temperature range of -40°C to 85°C, it measures 3.4mm in length, 1.25mm in width, and 1.15mm in height, housed in a 3412 package. The device is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Rohm SML-811WTT86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-811WTT86A technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 3412 |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 1.15mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-81 |
| Viewing Angle | 140° |
| Wavelength | 15nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-811WTT86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
