
Single color surface mount LED emitter, yellow illumination, featuring a diffused milky white lens for wide light distribution. This 0603 package component operates with a 20mA forward current, emitting a luminous intensity of 63mcd at a 590nm wavelength. With a broad 160° viewing angle and a compact 1.6mm x 0.8mm x 0.65mm profile, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Rohm SML-D12Y8WT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White, Diffused |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 160° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-D12Y8WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
