Infineon XENSIV PASCO2V01 Connected Sensor Kit User Manual
User manual for the KIT_CSK_PASCO2 featuring XENSIV PASCO2V01 CO2 and DPS368 pressure sensors, used for prototyping sensor-driven IoT applications and cloud connectivity.
Overview
This user guide describes the Infineon XENSIV PASCO2V01 Connected Sensor Kit (KIT_CSK_PASCO2), a development platform for testing sensor-driven IoT products. The kit integrates the XENSIV PASCO2V01 photoacoustic spectroscopy CO2 sensor and the DPS368 barometric pressure sensor onto a wing board, paired with a CYSBSYS-RP01 Rapid IoT Connect module. The document provides detailed hardware information, including system block diagrams, schematics, PCB layout, and a full Bill of Materials (BOM). It covers the technical specifications of the PSoC 6 MCU and AIROC CYW43012 radio components while explaining the setup process for cloud-based data visualization and device management.
Use Cases
- Air quality monitoring
- HVAC ventilation control
- Smart home devices
- Environmental data collection
- IoT sensor prototyping
Topics
Referenced Parts
CYSBSYS-RP01
Infineon
allows the evaluation of the Rapid IoT Connect module (CYSBSYS-RP01) on a standard Feather form-factor.
CYW43012
Infineon
includes a PSOC™ 6 MCU, an AIROC™ CYW43012 single-chip radio, onboard crystals, oscillators, chip antenna, and passive components.
PASCO2V01
Infineon
The XENSIV™ PASCO2V01 Wing board shown in Figure 3 is based on the PASCO2V01 CO2 sensor.
MLZ2012N3R3LT
TDK
L1 Coil MLZ2012N3R3LT 3.3 μH TDK MLZ2012N3R3LT 1
SOD123
Diodes
D4 Diode 1N5819 SOD123 Diodes 1N5819HW-7-F 1
| DPS368 | Infineon | The board also comprises the XENSIV™ DPS368 digital barometric pressure sensor. |
| 06033C104JAT2A | AVX | C5, C6, C7, C13 Capacitor 0603 100 nF 25 V 5% Kyocera AVX 06033C104JAT2A 4 |
| 08053D106KAT2A | AVX | C12 Capacitor 0805 10 μF 25 V 10% Kyocera AVX 08053D106KAT2A 1 |
| CR0603-FX-1000ELF | Bourns | R16 Resistor 0603 100 Ω 0.1 W 1% Bourns CR0603-FX-1000ELF 1 |
| CR0603-FX-1002ELF | Bourns | Resistor 0603 10 kΩ 0.1 W 1% Bourns CR0603-FX-1002ELF 8 |
| CR0603-JW-105GLF | Bourns | R5 Resistor 0603 1 MΩ 0.1 W 1% Bourns CR0603-JW-105GLF 1 |
| 1N5819HW-7-F | Diodes | D4 Diode 1N5819 SOD123 Diodes 1N5819HW-7-F 1 |
| BSR202NL6327HTSA1 | Infineon | Infineon BSR202NL6327HTSA1 1 |
| DPS368XTSA1 | Infineon | Infineon DPS368XTSA1 1 |
| C0603C222J8RACTU | Kemet | C4 Capacitor 0603 2.2 nF 10 V 5% KEMET C0603C222J8RACTU 1 |
| C0603C470J5GACTU | Kemet | C3 Capacitor 0603 47 pF 50 V 5% KEMET C0603C470J5GACTU 1 |
| C1210C107M4PACTU | Kemet | C11 Capacitor 1210 100 μF 16 V 20% KEMET C1210C107M4PACTU 1 |
| GRM188R71E224KA88D | Murata | C9, C10 Capacitor 0603 220 nF 25 V 10% Murata GRM188R71E224KA88D 2 |
| ERJ3EKF1303V | Panasonic | R1 Resistor 0603 130 kΩ 0.1 W 1% Panasonic ERJ-3EKF1303V 1 |
| ERJ-3GEYJ221V | Panasonic | R14, R17 Resistor 0603 220 Ω 0.1 W 1% Panasonic ERJ-3GEYJ221V 2 |
| SML-D12Y8WT86 | Rohm | D5 LED 0603 yellow Rohm SML-D12Y8WT86 1 |
| STPS0520Z | Stmicroelectronics | STMicroelectronics STPS0520Z 1 |
| CRCW06030000Z0EA | Vishay | R13 Resistor 0603 0 Ω Vishay CRCW06030000Z0EA 1 |
| CRCW060335K7FKEA | Vishay | R3 Resistor 0603 35.7 kΩ 0.1 W 1% Vishay CRCW060335K7FKEA 1 |
| CYSBSYS-RP01 | Infineon | allows the evaluation of the Rapid IoT Connect module (CYSBSYS-RP01) on a standard Feather form-factor. |
| CYW43012 | Infineon | includes a PSOC™ 6 MCU, an AIROC™ CYW43012 single-chip radio, onboard crystals, oscillators, chip antenna, and passive components. |
| PASCO2V01 | Infineon | The XENSIV™ PASCO2V01 Wing board shown in Figure 3 is based on the PASCO2V01 CO2 sensor. |
| MLZ2012N3R3LT | TDK | L1 Coil MLZ2012N3R3LT 3.3 μH TDK MLZ2012N3R3LT 1 |
| SOD123 | Diodes | D4 Diode 1N5819 SOD123 Diodes 1N5819HW-7-F 1 |