
The SMLP36RGB2W3 is a surface mount LED from Rohm with a luminous intensity of 35mcd. It has a package quantity of 5000 and is packaged in tape and reel. The LED is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in blue, green, and red colors with a diffused lens transparency and a white lens color.
Sign in to ask questions about the Rohm SMLP36RGB2W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SMLP36RGB2W3 technical specifications.
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1510 |
| Package/Case | 0604 |
| Color | Blue, Green, Red |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLP36RGB2W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.