Rohm SMLZ13WBDAW1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.36/y=0.36 |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-Z1 |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLZ13WBDAW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.