
The SP8J2FU6TB is a surface mount N-channel MOSFET from Rohm with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It has a continuous drain current of 4.5A and a drain to source voltage of 30V. The device is packaged in a SOIC package and is lead free. The threshold voltage is -2.5V and the input capacitance is 850pF.
Sign in to ask questions about the Rohm SP8J2FU6TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8J2FU6TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 56mR |
| Reach SVHC Compliant | No |
| Threshold Voltage | -2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8J2FU6TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.