Sign in to ask questions about the Rohm SP8K22FU6TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8K22FU6TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 45V |
| FET Type | 2 N-Channel |
| Input Capacitance | 550pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 46mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8K22FU6TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
