
The SP8K24FU6TB is a 2 N-Channel MOSFET from Rohm with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a continuous drain current of 6A. The device is packaged in SOIC and is surface mountable. It is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Rohm SP8K24FU6TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8K24FU6TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 45V |
| Dual Supply Voltage | 45V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8K24FU6TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
