Rohm SP8K32TB1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 500pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| Resistance | 0.046R |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8K32TB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.