The SP8K3FU6TB is a 2 N-Channel MOSFET from Rohm, featuring a continuous drain current of 7A and a drain to source voltage of 30V. It has a nominal Vgs of 2.5V and a maximum power dissipation of 2W. The device is packaged in a SOP package and is suitable for surface mount applications. It operates within a maximum temperature of 150°C and is RoHS compliant.
Sign in to ask questions about the Rohm SP8K3FU6TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8K3FU6TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8K3FU6TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.