
N-Channel Power MOSFET, SOP package, featuring 30V Drain to Source Breakdown Voltage and 9A Continuous Drain Current. Offers low 17mΩ Drain to Source Resistance at a nominal 2.5V Gate to Source Voltage. Designed for surface mount applications with a maximum power dissipation of 2W and operating temperatures from -55°C to 150°C. Includes fast switching characteristics with a 10ns turn-on delay and 22ns fall time.
Sign in to ask questions about the Rohm SP8K4FU6TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8K4FU6TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 22ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8K4FU6TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.