
This is a 2-transistor N-channel FET with a maximum drain to source voltage of 30V and a continuous drain current of 3.5A. It is packaged in a surface mount SOIC package and is lead free. The maximum power dissipation is 2W and the on-resistance is 83 milliohms. The device is RoHS compliant and has an input capacitance of 140 picofarads.
Sign in to ask questions about the Rohm SP8K5TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8K5TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 83mR |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8K5TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
