Sign in to ask questions about the Rohm SP8M10TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8M10TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 7A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8M10TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.