
N and P-Channel MOSFET transistor in SOP package, suitable for surface mount applications. Features a 30V drain-to-source breakdown voltage and a continuous drain current of 4.5A. Offers a low on-resistance of 51mR at a nominal gate-source voltage of 2.5V. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2W. Includes a turn-off delay time of 60ns and a fall time of 25ns.
Sign in to ask questions about the Rohm SP8M3FU6TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SP8M3FU6TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 25ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 230pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8M3FU6TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
