
The SP8M9TB is a dual-channel MOSFET from Rohm with a package type of SOIC. It has a maximum drain to source voltage of 30V and a continuous drain current of 5A. The device can handle a maximum power dissipation of 2W and has a maximum on-resistance of 18mR. The SP8M9TB is lead free and RoHS compliant. It is suitable for surface mount applications and is packaged in cut tape.
Rohm SP8M9TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.