
This radial LED features a 3.1mm diameter and 5.2mm height, with a 2-color illumination of green and red. It has a luminous intensity of 6.3mcd and a viewing angle of 35°. The LED is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a bulk packaging with 2000 units per package.
Sign in to ask questions about the Rohm SPR-39MVWF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SPR-39MVWF technical specifications.
| Package/Case | Radial |
| Color | Green, Red, Yellow |
| Diameter | 3.1mm |
| Height | 5.2mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Colorless, Circular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Viewing Angle | 35° |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SPR-39MVWF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
