
The SST6839T216 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a continuous collector current of -200mA. It has a gain bandwidth product of 140MHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-236-3 surface mount package and is RoHS compliant.
Rohm SST6839T216 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -200mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 100 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm SST6839T216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
