
The TCA1A225M8R is a solid tantalum capacitor with a capacitance of 2.2uF, an equivalent series resistance of 5.6 ohms, and a voltage rating of 10V. It is available in a 1206 package and is designed for surface mount applications. The capacitor has a tolerance of 20% and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Rohm TCA1A225M8R technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 5.6R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCA1A225M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
