
10µF, 16V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 1206 (3216 metric) surface mount chip package with a flat construction, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height. Offers an Equivalent Series Resistance (ESR) of 3.5 Ohms and operates within a temperature range of -55°C to +125°C. This lead-free, RoHS-compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Rohm TCA1C106M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCA1C106M8R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCA1C106M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
