
The TCFG series 10uF solid tantalum capacitor is a surface mount component with a 1206 case code and 20% tolerance. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is packaged in cut tape and features a lead-free construction.
Sign in to ask questions about the Rohm TCFGA1A106M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCFGA1A106M8R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCFGA1A106M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
