Cap Tant Solid 3.3uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R
Rohm TCFGA1A335M8R technical specifications.
| Dielectric | Tantalum |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.