
The TCFGA1C106M8R is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 16V. It has a tolerance of 20% and is available in a 1206 package. The capacitor is constructed with a flat design and is lead-free. It is rated for operation between -55°C and 125°C and is packaged in cut tape for surface mount applications. The TCFGA1C106M8R is compliant with RoHS regulations.
Sign in to ask questions about the Rohm TCFGA1C106M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCFGA1C106M8R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCFGA1C106M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.