The TCFGA1C335K8R is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 16VDC. It has a tolerance of 10% and a leakage current of 0.5. The capacitor is designed for surface mount applications and has a package type of 3216-18. It can operate over a temperature range of -55 to 125 degrees Celsius.
Rohm TCFGA1C335K8R technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.