
The TCFGA1C475M8R is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a voltage rating of 16V and is designed for surface mount applications. The capacitor is packaged in a 1206 case and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Rohm TCFGA1C475M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCFGA1C475M8R technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCFGA1C475M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
