
The TCFGB1C335M8R is a surface mount tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 16V. It operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a 1411 case, suitable for surface mount applications. It is RoHS compliant and available in cut tape packaging.
Rohm TCFGB1C335M8R technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
