
The TCFGB1C475M8R is a surface mount tantalum capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a voltage rating of 16V and is packaged in a 1411 case. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Rohm TCFGB1C475M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCFGB1C475M8R technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCFGB1C475M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
