Cap Tant Solid 100uF 10V C CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 125°C T/R
Rohm TCFGC1A107MCR technical specifications.
| Dielectric | Tantalum |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.