The TCFGC1C476MCR is a solid tantalum capacitor with a capacitance of 47uF and a tolerance of 20%. It has a voltage rating of 16V and is packaged in a 2312 surface mount package. The operating temperature range is -55°C to 125°C. This capacitor is RoHS compliant and is available in tape and reel packaging.
Rohm TCFGC1C476MCR technical specifications.
| Capacitance | 47uF |
| Package/Case | 2312 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.