CAP TANT 47UF 20% 25V 2917
Rohm TCFGD1E476MCR technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.