Cap Tant Solid 3.3uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012-12 125°C T/R
Rohm TCFGP1A335M8R technical specifications.
| Dielectric | Tantalum |
| Height | 1.1mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.