The TCM0G336M8R is a 33uF surface mount tantalum capacitor with a voltage rating of 4V. It has a capacitance tolerance of 20% and is constructed in a flat configuration. The capacitor is packaged in a 0603 case and is available on tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The TCM0G336M8R is a solid tantalum capacitor and is RoHS compliant.
Sign in to ask questions about the Rohm TCM0G336M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCM0G336M8R technical specifications.
| Capacitance | 33uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Features | General Purpose |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCM0G336M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.