
10µF, 6.3V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance and a 0603 (1608 metric) surface mount case code. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Rohm TCM0J106M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCM0J106M8R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCM0J106M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
