Cap Tant Solid 33uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 125°C
Rohm TCM0J336M8R-V1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.