
Solid Tantalum Capacitor, 10µF capacitance, 10V voltage rating, and 20% tolerance. Features a 1608 metric / 0603 imperial case size with dimensions of 1.6 x 0.85 x 0.8mm. Operates across a temperature range of -55°C to 125°C. Surface mountable with inward leads, packaged in cut tape. Equivalent Series Resistance (ESR) is 9 Ohms.
Sign in to ask questions about the Rohm TCM1A106M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCM1A106M8R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCM1A106M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
