
Solid Tantalum Capacitor, 2.2µF capacitance, 16V voltage rating, and 20% tolerance. Features a 0603 (1608) SMD package with an ESR of 13.5 Ohms. Operates across a temperature range of -55°C to 125°C. RoHS compliant and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm TCM1C225M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCM1C225M8R technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 13.5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCM1C225M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
